2-1971793-1 | TE Connectivity
Plug housing, 2 pole, pitch 2.5 mm, straight, natural, 2-1971793-1
Order No.: 34P8868
EAN: 4099889916836
MPN:
2-1971793-1
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0940 €
50 pcs.
0.0845 €
100 pcs.
0.0762 €
500 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1971793-1, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: PA 66 GF
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |