2-1971793-2 | TE Connectivity

Plug housing, 2 pole, pitch 2.5 mm, straight, blue, 2-1971793-2

Order No.: 34P8867
EAN: 4099889916829
MPN:
2-1971793-2
TE Connectivity
2-1971793-2 TE Connectivity PCB Connection Systems Image 1
2-1971793-2 TE Connectivity PCB Connection Systems Image 2
2-1971793-2 TE Connectivity PCB Connection Systems Image 3
2-1971793-2 TE Connectivity PCB Connection Systems Image 4
2-1971793-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19200 pcs.
0.0666 €

PCB Connection System, 2-1971793-2, TE Connectivity

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 66 GF
  • Housing Color: blue
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Breakable No
Colour blue
Contact type socket
Rated voltage 50 V
Rated current 3 A
Orientation straight
Pin number 2 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes