2-1971798-3 | TE Connectivity

Pin header, 2 pole, pitch 2.5 mm, straight, red, 2-1971798-3

Order No.: 34P8839
EAN: 4099889916768
MPN:
2-1971798-3
TE Connectivity
2-1971798-3 TE Connectivity PCB Connection Systems Image 1
2-1971798-3 TE Connectivity PCB Connection Systems Image 2
2-1971798-3 TE Connectivity PCB Connection Systems Image 3
2-1971798-3 TE Connectivity PCB Connection Systems Image 4
2-1971798-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Available in 5 Days: 116,750 pcs.
Leadtime: 22 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
900 pcs.
0.1154 €
4400 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-1971798-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 50 V
Rated current 3 A
Orientation straight
Pin number 2 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes