2-1971798-4 | TE Connectivity

Pin header, 2 pole, pitch 2.5 mm, straight, yellow, 2-1971798-4

Order No.: 34P8841
EAN: 4099889916782
MPN:
2-1971798-4
TE Connectivity
2-1971798-4 TE Connectivity PCB Connection Systems Image 1
2-1971798-4 TE Connectivity PCB Connection Systems Image 2
2-1971798-4 TE Connectivity PCB Connection Systems Image 3
2-1971798-4 TE Connectivity PCB Connection Systems Image 4
2-1971798-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19200 pcs.
0.1107 €

PCB Connection System, 2-1971798-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon
  • Housing Color: yellow
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour yellow
Contact type pin
contact surface tin-plated
Rated voltage 50 V
Rated current 3 A
Orientation straight
Pin number 2 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes