2-1971800-4 | TE Connectivity
Pin header, 2 pole, pitch 2.5 mm, straight, yellow, 2-1971800-4
Order No.: 34P8842
EAN: 4099889916799
MPN:
2-1971800-4
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 5 Days: 6,700 pcs.
Leadtime: 24 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1809 €
3000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1971800-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon
- Housing Color: yellow
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | yellow | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |