2-1971817-5 | TE Connectivity

Connector, 5 pole, pitch 2.5 mm, straight, natural, 2-1971817-5

Order No.: 71P5478
EAN: 4099891726294
MPN:
2-1971817-5
2-1971817-5 TE Connectivity PCB Connection Systems Image 1
2-1971817-5 TE Connectivity PCB Connection Systems Image 2
2-1971817-5 TE Connectivity PCB Connection Systems Image 3
2-1971817-5 TE Connectivity PCB Connection Systems Image 4
2-1971817-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,936 pcs.
Leadtime: 22 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 2-1971817-5, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 5 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Natural.

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 2 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes