2-1971818-2 | TE Connectivity

Connector, 12 pole, pitch 2.5 mm, straight, natural, 2-1971818-2

Order No.: 71P5479
EAN: 4099891726300
MPN:
2-1971818-2
Series: RAST 5
2-1971818-2 TE Connectivity PCB Connection Systems Image 1
2-1971818-2 TE Connectivity PCB Connection Systems Image 2
2-1971818-2 TE Connectivity PCB Connection Systems Image 3
2-1971818-2 TE Connectivity PCB Connection Systems Image 4
2-1971818-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 1,770 pcs.
Leadtime: 26 Weeks **
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
150 pcs.
1.6660 €
300 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 2-1971818-2, TE Connectivity

Features

  • Internal and external locking
  • Tin plating

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface verzinnt
Rated voltage 250 V
Rated current 2 A
Orientation gerade
Pin number 12-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes