2-1971875-4 | TE Connectivity
Connector, 12 pole, pitch 6 mm, straight, purple, 2-1971875-4
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 960 pcs.
Leadtime: 20 Weeks **
Total Price:
405.55 € *
Price list
Quantity
Price per unit*
240 pcs.
1.6898 €
400 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 2-1971875-4, TE Connectivity
Rectangular power connector, Housing, Cap, Wire-to-Wire, 12 Position, 6 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Steckverbinder | |
Colour | violett | |
Contact type | Tab | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |