2-1971876-7 | TE Connectivity
Plug housing, 15 pole, pitch 6 mm, straight, purple, 2-1971876-7
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,362 pcs.
Leadtime: 15 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9520 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 2-1971876-7, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire, 15 Position, 6 mm centerline, Wire and Cable, UL 94V-0
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Steckergehäuse | |
Colour | violett | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |