2-1971905-2 | TE Connectivity

Plug housing, 4 pole, pitch 3.3 mm, straight, blue, 2-1971905-2

Order No.: 34P8791
EAN: 4099889916409
MPN:
2-1971905-2
TE Connectivity
2-1971905-2 TE Connectivity PCB Connection Systems Image 1
2-1971905-2 TE Connectivity PCB Connection Systems Image 2
2-1971905-2 TE Connectivity PCB Connection Systems Image 3
2-1971905-2 TE Connectivity PCB Connection Systems Image 4
2-1971905-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1809 €

PCB Connection System, 2-1971905-2, TE Connectivity

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 66 GF
  • Housing Color: blue
  • Number of positions: 4
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 3.3 mm
  • Row-to-Row Spacing: 5.2 mm [0.205 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection crimp connection
Connection plating tin-plated
Number of rows 2
Version plug housing
Additional parts unequipped
Breakable No
Colour blue
Contact type socket
contact surface tin-plated
Rated voltage 250 V
Rated current 4 A
Orientation straight
Pin number 4 pole
Grid 3.3 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes