2-2106489-2 | TE Connectivity

Connector, 2 pole, pitch 0.16 mm, straight, natural, 2-2106489-2

Order No.: 71P5598
EAN: 4099891726812
MPN:
2-2106489-2
2-2106489-2 TE Connectivity PCB Connection Systems Image 1
2-2106489-2 TE Connectivity PCB Connection Systems Image 2
2-2106489-2 TE Connectivity PCB Connection Systems Image 3
2-2106489-2 TE Connectivity PCB Connection Systems Image 4
2-2106489-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 10,700 pcs.
Leadtime: 13 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 2-2106489-2, TE Connectivity

The 2-2106489-2 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.

Features

  • Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
  • Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
  • Wire placement viewing window and wire gauge color coded housings assist in error free assembly

Applications

  • LED lighting
  • HVAC controls
  • Fire and Security controls
  • Household Appliances
  • Power Tools
Technical specifications
Anschluss Lötanschluss
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe natur
Kontaktoberfläche verzinnt
Nennspannung 400 V
Nennstrom 7 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 0.16 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes