2-2106751-2 | TE Connectivity
Connector, 2 pole, pitch 0.16 mm, straight, natural, 2-2106751-2
Order No.: 71P5602
EAN: 4099891726843
MPN:
2-2106751-2
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 1,050 pcs.
Leadtime: 13 Weeks **
Connector assembly, 2-2106751-2, TE Connectivity
The 2-2106751-2 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.
Features
- Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
- Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
- Wire placement viewing window and wire gauge color coded housings assist in error free assembly
Applications
- LED lighting
- HVAC controls
- Fire and Security controls
- Household Appliances
- Power Tools
Technical specifications
Anschluss | Lötanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckverbinder | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 400 V | |
Nennstrom | 7 A | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 0.16 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |