2-2132230-0 | TE Connectivity

Pin header, 20 pole, pitch 2.5 mm, straight, white, 2-2132230-0

Order No.: 34P7363
EAN: 4099889915471
MPN:
2-2132230-0
TE Connectivity
2-2132230-0 TE Connectivity PCB Connection Systems Image 1
2-2132230-0 TE Connectivity PCB Connection Systems Image 2
2-2132230-0 TE Connectivity PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 20 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7735 €
650 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-2132230-0, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 20 Position

Technical Data

  • Contact Shape & Form: Round, Square
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C
  • Rated current: 4.2 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 4.2 A
Orientation straight
Pin number 20 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes