2-2170708-1 | TE Connectivity

Cage assembly, angled, 2-2170708-1

Order No.: 71P5711
EAN: 4099891634513
MPN:
2-2170708-1
Series: zQSFP+/QSFP28
2-2170708-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
98.3892 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 9 Weeks **
Total Price:
295.17 € *
Price list
Quantity
Price per unit*
3 pcs.
98.3892 €
5 pcs.
96.5685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2-2170708-1, TE Connectivity

The 2-2170708-1 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Anschluss Press-fit
Anzahl der Reihen 1
Ausführung Cage-Baugruppe
Bestückung bestückt
Kontaktoberfläche verzinnt
Orientierung abgewinkelt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes