2-2170747-2 | TE Connectivity
Cage assembly, angled, 2-2170747-2
Unit Price (€ / pc.)
73.0422 € *
Available: 0 pcs.
Available in 5 Days: 158 pcs.
Leadtime: 11 Weeks **
Total Price:
73.04 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0422 €
5 pcs.
69.3889 €
10 pcs.
65.2358 €
25 pcs.
60.6662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2-2170747-2, TE Connectivity
The 2-2170747-2 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
Anschluss | Press-fit | |
Anzahl der Reihen | 1 | |
Ausführung | Cage-Baugruppe | |
Bestückung | bestückt | |
Kontaktoberfläche | verzinnt | |
Orientierung | abgewinkelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |