2-2178029-5 | TE Connectivity
Socket housing, 5 pole, pitch 5 mm, black, 2-2178029-5
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 18,402 pcs.
Leadtime: 33 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 2-2178029-5, TE Connectivity
Housing, Receptacle, Wire-to-Wire, 5 Position, 5 mm centerline, Crimp, 1 Row, Black, Mating retention, Wire and Cable, Power and Signal.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Farbe | schwarz | |
Polzahl | 5-polig | |
Rastermaß | 5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |