2-2227669-0 | TE Connectivity

Cage with integrated plug, 76 pole, pitch 0.8 mm, angled, 2-2227669-0

Order No.: 71P5856
EAN: 4099891634681
MPN:
2-2227669-0
2-2227669-0 TE Connectivity PCB Connection Systems Image 1
2-2227669-0 TE Connectivity PCB Connection Systems Image 2
2-2227669-0 TE Connectivity PCB Connection Systems Image 3
2-2227669-0 TE Connectivity PCB Connection Systems Image 4
2-2227669-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
63.3556 € *
Available: 0 pcs.
Available in 5 Days: 7,948 pcs.
Leadtime: 15 Weeks **
Total Price:
63.36 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3556 €
5 pcs.
59.5595 €
10 pcs.
55.3826 €
25 pcs.
50.9558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2-2227669-0, TE Connectivity

zQSPF+, Cage assembly, 2 x 1, Internal/External EMI Spring, Included lightpipe, 2 Port, Outer left indicator lp.

Applications

  • Telecommunications
  • Data center
  • Medical
  • Networking
  • Test and measurement equipment
Technical specifications
Anschluss Press-fit
Anzahl der Reihen 2
Ausführung Käfig mit integriertem Stecker
Bestückung bestückt
Kontaktart Buchse
Nennstrom 0.5 A
Orientierung abgewinkelt
Polzahl 76-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes