2-2296206-0 | TE Connectivity
Plug housing, 20 pole, pitch 4.2 mm, straight, natural, 2-2296206-0
Order No.: 35P5477
EAN: 4099889938982
MPN:
2-2296206-0
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 1,350 pcs.
Leadtime: 20 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-2296206-0, TE Connectivity
Wire-to-Wire, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Number of positions: 20
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Buchse | |
Orientierung | gerade | |
Polzahl | 20-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IN |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |