2-2296206-4 | TE Connectivity

Plug housing, 24 pole, pitch 4.2 mm, straight, natural, 2-2296206-4

Order No.: 35P5491
EAN: 4099889939101
MPN:
2-2296206-4
2-2296206-4 TE Connectivity PCB Connection Systems Image 1
2-2296206-4 TE Connectivity PCB Connection Systems Image 2
2-2296206-4 TE Connectivity PCB Connection Systems Image 3
2-2296206-4 TE Connectivity PCB Connection Systems Image 4
2-2296206-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available in 5 Days: 1,600 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
25 pcs.
0.6307 €
50 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-2296206-4, TE Connectivity

Wire-to-Wire, Wire & Cable, 24 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Number of positions: 24
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 24 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Additional parts unequipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes