2-2296207-0 | TE Connectivity

Socket header, 20 pole, pitch 4.2 mm, straight, natural, 2-2296207-0

Order No.: 35P5480
EAN: 4099889939002
MPN:
2-2296207-0
2-2296207-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2-2296207-0, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging), Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Number of positions: 20
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Buchse
Orientierung gerade
Polzahl 20-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes