2-2299960-1 | TE Connectivity
Plug housing, 2 pole, pitch 2.5 mm, straight, yellow, 2-2299960-1
Thermocouple connector, 2-2299960-1, TE Connectivity
The 2-2299960-1 is a thermocouple connector that enables easy connection with thermocouple wire. This unique spring terminal concept enables outstanding connectivity compared with the traditional screw type termination. The “push-on lock concept” allows easy mating while the unique shape of the metal-locking mechanism prevents unintentional unmating. Better mating reliability because of the metal lock concept which prevents unintentional un-mating and is supported by an audible click when mated.
Features
- Touch Proof design supports IP20 degree of protection
- Supports Free-hanging and Panel Mount solution
- Space saving compact design
- Spring Clamp concept ensures outstanding connectivity /manufacturability
Applications
- Semiconductor Machinery
- Injection Molding Machine
- Machine Tool Equipment
Anschluss | Federklemmanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | bestückt | |
Farbe | gelb | |
Kontaktart | Tab | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |