2-2323751-0 | TE Connectivity
Pin header, 20 pole, pitch 2.5 mm, straight, natural, 2-2323751-0
Order No.: 59F387
MPN:
2-2323751-0
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 51,200 pcs.
Leadtime: 23 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 2-2323751-0, TE Connectivity
PCB mount header, vertical, Wire-to-Board, 20 Positions, 2.5 mm centerline, Fully Shrouded, Tin (Sn).
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |