2-2336231-6 | TE Connectivity

Connector, 6 pole, pitch 5 mm, straight, gray, 2-2336231-6

Order No.: 71P6016
EAN: 4099891727383
MPN:
2-2336231-6
2-2336231-6 TE Connectivity PCB Connection Systems Image 1
2-2336231-6 TE Connectivity PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Available in 5 Days: 19,200 pcs.
Leadtime: 27 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 2-2336231-6, TE Connectivity

Rectangular power connector, Housing, Cap, Wire-to-Wire, 6 Position, 5 mm centerline, Sealable, Wire and Cable.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Steckverbinder
Farbe grau
Kontaktart Tab
Nennspannung 600 V
Orientierung gerade
Polzahl 6-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes