2-2338245-4 | TE Connectivity
Pin header, 4 pole, pitch 2.5 mm, straight, blue, 2-2338245-4
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 13,800 pcs.
Leadtime: 20 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2463 €
1900 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 2-2338245-4, TE Connectivity
The 2-2338245-4 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.
Features
- Housing locking latch
- Polarization tabs
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | blau | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 4.2 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |