2-2338245-6 | TE Connectivity

Pin header, 6 pole, pitch 2.5 mm, straight, blue, 2-2338245-6

Order No.: 71P6020
EAN: 4099891727406
MPN:
2-2338245-6
Series: Economy Power
2-2338245-6 TE Connectivity PCB Connection Systems Image 1
2-2338245-6 TE Connectivity PCB Connection Systems Image 2
2-2338245-6 TE Connectivity PCB Connection Systems Image 3
2-2338245-6 TE Connectivity PCB Connection Systems Image 4
2-2338245-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 7,276 pcs.
Leadtime: 20 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
550 pcs.
0.3808 €

Power connector, 2-2338245-6, TE Connectivity

The 2-2338245-6 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe blau
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 4.2 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes