2-2339978-0 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2-2339978-0

Order No.: 71P6021
EAN: 4099891634766
MPN:
2-2339978-0
Series: SFP56
2-2339978-0 TE Connectivity PCB Connection Systems Image 1
2-2339978-0 TE Connectivity PCB Connection Systems Image 2
2-2339978-0 TE Connectivity PCB Connection Systems Image 3
2-2339978-0 TE Connectivity PCB Connection Systems Image 4
2-2339978-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
85.1802 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 13 Weeks **
Total Price:
85.18 € *
Price list
Quantity
Price per unit*
1 pcs.
85.1802 €
2 pcs.
81.7768 €
5 pcs.
77.6832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2-2339978-0, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Anschluss Press-fit
Anzahl der Reihen 2
Ausführung Käfig mit integriertem Stecker
Bestückung bestückt
Kontaktart Buchse
Orientierung abgewinkelt
Polzahl 20-polig
Rastermaß 0.6 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes