2-2349202-0 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2-2349202-0

Order No.: 71P6039
EAN: 4099891634834
MPN:
2-2349202-0
Series: SFP56
2-2349202-0 TE Connectivity PCB Connection Systems Image 1
2-2349202-0 TE Connectivity PCB Connection Systems Image 2
2-2349202-0 TE Connectivity PCB Connection Systems Image 3
2-2349202-0 TE Connectivity PCB Connection Systems Image 4
2-2349202-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
37.8539 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 13 Weeks **
Total Price:
37.85 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8539 €
10 pcs.
34.8194 €
25 pcs.
31.6897 €
50 pcs.
28.8337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2-2349202-0, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Connection Press-fit
Number of rows 2
Version Käfig mit integriertem Stecker
Additional parts bestückt
Contact type Buchse
Orientation abgewinkelt
Pin number 20-polig
Grid 0.6 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes