2-2367198-5 | TE Connectivity
Plug/socket housing, 5 pole, pitch 1 mm, straight, natural, 2-2367198-5
Order No.: 71P6041
EAN: 4099891727420
MPN:
2-2367198-5
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Available in 5 Days: 3,995 pcs.
Leadtime: 11 Weeks **
Total Price:
8,587.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35200 pcs.
0.2440 €
Plug/socket housing, 2-2367198-5, TE Connectivity
Housing, Plug / Receptacle, Wire-to-Board, 5 Position, 1 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable, Signal.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Stecker-/Buchsengehäuse | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Rastermaß | 1 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |