2-2825261-0 | TE Connectivity

Pin header, 20 pole, pitch 4.2 mm, straight, white, 2-2825261-0

Order No.: 71P6310
EAN: 4099891727536
MPN:
2-2825261-0
2-2825261-0 TE Connectivity PCB Connection Systems Image 1
2-2825261-0 TE Connectivity PCB Connection Systems Image 2
2-2825261-0 TE Connectivity PCB Connection Systems Image 3
2-2825261-0 TE Connectivity PCB Connection Systems Image 4
2-2825261-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 5 Days: 2,160 pcs.
Leadtime: 20 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1896 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2-2825261-0, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 20 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe weiß
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 13 A
Orientierung gerade
Polzahl 20-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes