2000890-1 | TE Connectivity
Pin header, 90 pole, pitch 1.9 mm, angled, black, 2000890-1
Order No.: 34P2668
EAN: 4099889909678
MPN:
2000890-1
Unit Price (€ / pc.)
80.8248 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 2000890-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 90 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 90
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 1.5 A
- Centerline (Pitch): 0.075 mm
- Row-to-Row Spacing: 1.4 mm [0.055 in]
Technical specifications
Connection | Press-fit | |
Number of rows | 9 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 90-polig | |
Grid | 1.9 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |