2005250-1 | TE Connectivity

Socket housing, 3 pole, pitch 3.96 mm, straight, natural, 2005250-1

Order No.: 34P6146
EAN: 4099889910674
MPN:
2005250-1
2005250-1 TE Connectivity PCB Connection Systems Image 1
2005250-1 TE Connectivity PCB Connection Systems Image 2
2005250-1 TE Connectivity PCB Connection Systems Image 3
2005250-1 TE Connectivity PCB Connection Systems Image 4
2005250-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 31,650 pcs.
Leadtime: 22 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2005250-1, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: PA 66
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Tab
Rated voltage 300 V
Orientation gerade
Pin number 3-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes