2005250-4 | TE Connectivity

Socket housing, 3 pole, pitch 3.96 mm, yellow, 2005250-4

Order No.: 71P4424
EAN: 4099891724115
MPN:
2005250-4
2005250-4 TE Connectivity PCB Connection Systems Image 1
2005250-4 TE Connectivity PCB Connection Systems Image 2
2005250-4 TE Connectivity PCB Connection Systems Image 3
2005250-4 TE Connectivity PCB Connection Systems Image 4
2005250-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 13,375 pcs.
Leadtime: 24 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2594 €
500 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 2005250-4, TE Connectivity

Rectangular power connector, Housing, Receptacle, Wire-to-Wire / Wire-to-Panel, 3 Position, 3.96 mm centerline.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour gelb
Contact type Tab
Rated voltage 50 V
Pin number 3-polig
Grid 3.96 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes