2007263-1 | TE Connectivity

Cage assembly, angled, 2007263-1

Order No.: 37P2537
EAN: 4099889824476
MPN:
2007263-1
2007263-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.6977 €
50 pcs.
10.5315 €
100 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage Assembly, 2007263-1, TE Connectivity

Cage Type: Ganged, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 2, Number of Ports: 2, Data Rate (Max): 16 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Tail Length: 2.05 mm, Operating Temperature Range: -55 – 105 °C, Heat Sink Compatible: No, Pluggable I/O Applications: SFP+, Packaging Method: Box & Tray,Box, EMI Containment Feature Type: External Springs, Included Lightpipe: No

Technical specifications
Connection Press-fit
Number of rows 1
Version Cage-Baugruppe
Additional parts bestückt
Orientation abgewinkelt
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes