2007567-5 | TE Connectivity
Cage with integrated plug, 240 pole, pitch 0.8 mm, angled, black, 2007567-5
Order No.: 71P4442
EAN: 4099891633431
MPN:
2007567-5
Unit Price (€ / pc.)
113.2523 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 14 Weeks **
Total Price:
226.50 € *
Price list
Quantity
Price per unit*
2 pcs.
113.2523 €
5 pcs.
111.3007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2007567-5, TE Connectivity
The 2007567-5 offers elastomeric conductive gaskets for EMI containment at the panel opening, and come in single port, ganged and stacked port configurations.
Applications
- Storage
- Servers
- Networking
- Switches
- Routers
- Hubs
- Network Interface Cards
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 240-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |