2007704-1 | TE Connectivity

Socket header, 90 pole, pitch 1.9 mm, angled, black, 2007704-1

Order No.: 36P9090
EAN: 4099889949261
MPN:
2007704-1
2007704-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
18.0999 € *
Available: 0 pcs.
Available in 5 Days: 415 pcs.
Leadtime: 9 Weeks **
Total Price:
18.10 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0999 €
10 pcs.
16.6481 €
25 pcs.
14.9821 €
50 pcs.
13.4827 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2007704-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 90 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP - GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 90
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 0.75 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Buchsenleiste
Contact type Buchse
Pin number 90-polig
Grid 1.9 mm
Connection Press-fit
Orientation abgewinkelt
Type of locking Nein
contact surface vergoldet
Connection plating verzinnt
Rated voltage 150 V
Rated current 0.75 A
Additional parts bestückt
Number of rows 9
Breakable No
Colour schwarz
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes