2007739-1 | TE Connectivity
Socket header, 180 pole, pitch 1.9 mm, angled, black, 2007739-1
Order No.: 36P9100
EAN: 4099889949346
MPN:
2007739-1
Unit Price (€ / pc.)
35.2478 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 11 Weeks **
Total Price:
669.71 € *
Price list
Quantity
Price per unit*
19 pcs.
35.2478 €
38 pcs.
34.6290 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2007739-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 180 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: LCP - GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 180
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 0.75 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Buchsenleiste | |
Contact type | Buchse | |
Pin number | 180-polig | |
Grid | 1.9 mm | |
Connection | Press-fit | |
Orientation | abgewinkelt | |
Type of locking | Nein | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 150 V | |
Rated current | 0.75 A | |
Additional parts | bestückt | |
Number of rows | 18 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |