2008571-3 | TE Connectivity
Socket header, 3 pole, pitch 3 mm, straight, black, 2008571-3
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2,094.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.1309 €
PCB Connection System, 2008571-3, TE Connectivity
Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 3 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |