2013891-1 | TE Connectivity

Plug housing, 3 pole, straight, black, 2013891-1

Order No.: 71P4483
EAN: 4099891724184
MPN:
2013891-1
Series: Dynamic 1000
2013891-1 TE Connectivity PCB Connection Systems Image 1
2013891-1 TE Connectivity PCB Connection Systems Image 2
2013891-1 TE Connectivity PCB Connection Systems Image 3
2013891-1 TE Connectivity PCB Connection Systems Image 4
2013891-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 12 Weeks **
Total Price:
199.21 € *
Price list
Quantity
Price per unit*
30 pcs.
6.6402 €
90 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 2013891-1, TE Connectivity

Housing, Plug, Wire-to-Wire, 3 Position, Crimp, 1 Row, Black, Mating retention, Sealable, Wire & Cable, Signal.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour schwarz
Contact type Buchse
Orientation gerade
Pin number 3-polig
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes