2013924-1 | TE Connectivity

Connector, 10 pole, pitch 2 mm, straight, natural, 2013924-1

Order No.: 71P4485
EAN: 4099891724207
MPN:
2013924-1
2013924-1 TE Connectivity PCB Connection Systems Image 1
2013924-1 TE Connectivity PCB Connection Systems Image 2
2013924-1 TE Connectivity PCB Connection Systems Image 3
2013924-1 TE Connectivity PCB Connection Systems Image 4
2013924-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 16 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
2400 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 2013924-1, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface verzinnt
Rated voltage 50 V
Rated current 2.5 A
Orientation gerade
Pin number 10-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes