2029054-5 | TE Connectivity

Pin header, 5 pole, pitch 4.2 mm, straight, natural, 2029054-5

Order No.: 71P4493
EAN: 4099891724238
MPN:
2029054-5
2029054-5 TE Connectivity PCB Connection Systems Image 1
2029054-5 TE Connectivity PCB Connection Systems Image 2
2029054-5 TE Connectivity PCB Connection Systems Image 3
2029054-5 TE Connectivity PCB Connection Systems Image 4
2029054-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 8,690 pcs.
Leadtime: 20 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single row header connector, 2029054-5, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 5 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-2.

Features

  • Right angle and vertical configurations
  • Mates to existing receptacle housings

Applications

  • Household appliances
  • HVAC
  • Vending
  • Gaming
  • Lighting
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 5-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes