2029058-5 | TE Connectivity

Pin header, 5 pole, pitch 4.2 mm, straight, natural, 2029058-5

Order No.: 71P4494
EAN: 4099891724245
MPN:
2029058-5
2029058-5 TE Connectivity PCB Connection Systems Image 1
2029058-5 TE Connectivity PCB Connection Systems Image 2
2029058-5 TE Connectivity PCB Connection Systems Image 3
2029058-5 TE Connectivity PCB Connection Systems Image 4
2029058-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Single row header connector, 2029058-5, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 5 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-2.

Features

  • Right angle and vertical configurations
  • Mates to existing receptacle housings

Applications

  • Household appliances
  • HVAC
  • Vending
  • Gaming
  • Lighting
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 4.2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes