2029096-2 | TE Connectivity
Plug housing, 2 pole, pitch 4.2 mm, straight, blue, 2029096-2
Order No.: 35P5503
EAN: 4099889939217
MPN:
2029096-2
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Available in 5 Days: 29,500 pcs.
Leadtime: 20 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2380 €
100 pcs.
0.2094 €
250 pcs.
0.1845 €
500 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2029096-2, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: blue
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | blau | |
Kontaktart | Stift | |
Nennspannung | 600 V | |
Nennstrom | 9 A | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |