2029097-2 | TE Connectivity

Socket header, 2 pole, pitch 4.2 mm, straight, blue, 2029097-2

Order No.: 35P5514
EAN: 4099889939309
MPN:
2029097-2
Series: VAL-U-LOK
2029097-2 TE Connectivity PCB Connection Systems Image 1
2029097-2 TE Connectivity PCB Connection Systems Image 2
2029097-2 TE Connectivity PCB Connection Systems Image 3
2029097-2 TE Connectivity PCB Connection Systems Image 4
2029097-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Available in 5 Days: 5,980 pcs.
Leadtime: 20 Weeks **
Total Price:
3,117.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1559 €

PCB Connection System, 2029097-2, TE Connectivity

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: blue
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsenleiste
Additional parts unbestückt
Breakable No
Colour blau
Contact type Buchse
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 2-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes