2029110-3 | TE Connectivity
Plug housing, 3 pole, pitch 4.2 mm, straight, white, 2029110-3
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2029110-3, TE Connectivity
Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon 66
- Housing Color: white
- Number of positions: 3
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | weiß | |
Kontaktart | Stift | |
Nennspannung | 600 V | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |