2029113-3 | TE Connectivity
Pin header, 3 pole, pitch 4.2 mm, straight, white, 2029113-3
Order No.: 71P4499
EAN: 4099891724290
MPN:
2029113-3
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 806 pcs.
Leadtime: 17 Weeks **
Total Price:
11,067.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.7378 €
Power connector, 2029113-3, TE Connectivity
Rectangular power connector, Header, Plug, Wire-to-Board, 3 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.
Applications
- Air Conditioning
- Dishwasher
- Dryers
- Ovens
- Refrigerators
- Washing Machines
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |