2029151-5 | TE Connectivity
Pin header, 5 pole, pitch 4.2 mm, angled, white, 2029151-5
Order No.: 71P4500
EAN: 4099891724306
MPN:
2029151-5
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 11,850 pcs.
Leadtime: 13 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 2029151-5, TE Connectivity
Rectangular power connector, Header, Plug, Wire-to-Board, 5 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.
Features
- Mates to existing receptacle housings
Applications
- Household appliances
- HVAC
- Vending
- Gaming
- Lighting
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |