2040015-2 | TE Connectivity

Connector, straight, 2040015-2

Order No.: 71P4514
EAN: 4099891724344
MPN:
2040015-2
Series: Dynamic 4000
2040015-2 TE Connectivity PCB Connection Systems Image 1
2040015-2 TE Connectivity PCB Connection Systems Image 2
2040015-2 TE Connectivity PCB Connection Systems Image 3
2040015-2 TE Connectivity PCB Connection Systems Image 4
2040015-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 28,000 pcs.
Leadtime: 36 Weeks **
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8687 €

Receptacle contact, 2040015-2, TE Connectivity

Connector contact, Receptacle, Component-to-Wire, 20-16 AWG Wire size, 0.5-1.42 mm² Wire size, Gold, Reel & Box, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Version Steckverbinder
Contact type Buchse
contact surface vergoldet
Rated voltage 600 V
Rated current 24 A
Orientation gerade
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes