2040805-1 | TE Connectivity
Socket header, 50 pole, pitch 1 mm, angled, black, 2040805-1
Order No.: 71P4515
EAN: 4099891724351
MPN:
2040805-1
Unit Price (€ / pc.)
5.1289 € *
Available in 5 Days: 470 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7600 €
25 pcs.
4.4387 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 2040805-1, TE Connectivity
PCB Mount receptacle, Right angle, Wire-to-Board, 50 Position, 1 mm Centerline, Fully shrouded, Gold, Surface mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 1 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |