2041262-1 | TE Connectivity

Socket header, 52 pole, pitch 0.8 mm, straight, black, 2041262-1

Order No.: 36P9261
EAN: 4099889949490
MPN:
2041262-1
2041262-1 TE Connectivity PCB Connection Systems Image 1
2041262-1 TE Connectivity PCB Connection Systems Image 2
2041262-1 TE Connectivity PCB Connection Systems Image 3
2041262-1 TE Connectivity PCB Connection Systems Image 4
2041262-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 12 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9639 €

Mini PCI Express and mSATA, 2041262-1, TE Connectivity

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Horizontal, Number of Positions: 52, Ejector Location: None, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold Flash, PCB Contact Termination Area Plating Material Finish: Bright, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention: Without, Housing Color: Black, Centerline (Pitch): .8 mm, Row-to-Row Spacing: .8 mm, Stack Height: 6.8 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Bus Type: Mini PCI Express, Packaging Quantity: 450, Packaging Method: Tape & Reel

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 52-polig
Grid 0.8 mm
Type of locking Nein
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes