2057419-3 | TE Connectivity
Pin header, 60 pole, pitch 1.9 mm, straight, black, 2057419-3
Order No.: 36P9083
EAN: 4099889949223
MPN:
2057419-3
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 2057419-3, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 60 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP - GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 60
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 0.75 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 60-polig | |
Grid | 1.9 mm | |
Connection | Press-fit | |
Orientation | gerade | |
Type of locking | Nein | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 150 V | |
Rated current | 0.75 A | |
Additional parts | bestückt | |
Number of rows | 6 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |